Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24571301

DigiKey Part Number
1439-1242-ND
Manufacturer
Manufacturer Product Number
24571301
Description
HANDLE ALUMINUM FOR 3U 1SET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
24571301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
M5
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
2$67.01500$134.03
Manufacturers Standard Package
Unit Price without VAT:$67.01500
Unit Price with VAT:$73.04635