


RXM4AB3FD | |
|---|---|
DigiKey Part Number | 4008-RXM4AB3FD-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB3FD |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4AB3FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 1500VA, 168W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.44 kOhms | |
Base Product Number |

