
FFTP-06-D-08.77-01-N-R | |
|---|---|
DigiKey Part Number | FFTP-06-D-08.77-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-06-D-08.77-01-N-R |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-06-D-08.77-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.731' (222.76mm, 8.77") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.04000 | $21.04 |
| 10 | $17.88500 | $178.85 |
| 25 | $16.76400 | $419.10 |
| 50 | $15.96420 | $798.21 |
| 100 | $15.20230 | $1,520.23 |
| 250 | $14.71220 | $3,678.05 |
| Unit Price without VAT: | $21.04000 |
|---|---|
| Unit Price with VAT: | $22.93360 |


