
CLT-105-02-G-D-TR | |
|---|---|
DigiKey Part Number | 612-CLT-105-02-G-D-TR-ND - Tape & Reel (TR) 612-CLT-105-02-G-D-TRCT-ND - Cut Tape (CT) 612-CLT-105-02-G-D-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-105-02-G-D-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-105-02-G-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 50 | $2.98120 | $149.06 |
| 100 | $2.53070 | $253.07 |
| 500 | $2.27866 | $1,139.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,650 | $1.88418 | $3,108.90 |
| 3,300 | $1.72199 | $5,682.57 |
| Unit Price without VAT: | $3.33000 |
|---|---|
| Unit Price with VAT: | $3.62970 |

