
SL-LA142A001KR | |
|---|---|
DigiKey Part Number | SL-LA142A001KR-ND |
Manufacturer | |
Manufacturer Product Number | SL-LA142A001KR |
Description | LED DRIVER CC AC/DC 26-33V 2.8A |
Customer Reference | |
Detailed Description | 2.8A 26 ~ 33V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 26 ~ 33V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 100 W | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.98" L x 2.68" W x 1.56" H (228.0mm x 68.0mm x 39.5mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |

