cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-EPF006480EU

DigiKey Part Number
SI-EPF006480EU-ND
Manufacturer
Manufacturer Product Number
SI-EPF006480EU
Description
LED DRIVER CC AC/DC 20-54V 1.4A
Customer Reference
Detailed Description
1.4A 20 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
264VAC
Voltage - Output
20 ~ 54V
Current - Output (Max)
1.4A
Power (Watts)
50 W
Dimming
DALI
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-25°C ~ 45°C
Efficiency
87%
Termination Style
Terminal Block
Size / Dimension
14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm)
Approval Agency
CE, VDE
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.