33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SKV33M8X10.5

DigiKey Part Number
1189-3519-2-ND - Tape & Reel (TR)
1189-3519-1-ND - Cut Tape (CT)
1189-3519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SKV33M8X10.5
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SKV33M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
202.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64500$6.45
50$0.48380$24.19
100$0.43260$43.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36086$180.43
1,000$0.33175$331.75
1,500$0.31705$475.57
2,500$0.30066$751.65
3,500$0.29102$1,018.57
5,000$0.28172$1,408.60
6,000$0.27729$1,663.74
12,000$0.26230$3,147.60
12,500$0.26150$3,268.75
Manufacturers Standard Package
Unit Price without VAT:$1.03000
Unit Price with VAT:$1.12270