
SST2222AHZGT116 | |
|---|---|
DigiKey Part Number | SST2222AHZGT116TR-ND - Tape & Reel (TR) SST2222AHZGT116CT-ND - Cut Tape (CT) SST2222AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST2222AHZGT116 |
Description | TRANS NPN 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST2222AHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.09240 | $9.24 |
| 500 | $0.06716 | $33.58 |
| 1,000 | $0.05896 | $58.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04850 | $145.50 |
| 6,000 | $0.04321 | $259.26 |
| 9,000 | $0.04051 | $364.59 |
| 15,000 | $0.03747 | $562.05 |
| 21,000 | $0.03567 | $749.07 |
| 30,000 | $0.03392 | $1,017.60 |
| 75,000 | $0.03008 | $2,256.00 |
| 150,000 | $0.02770 | $4,155.00 |
| 300,000 | $0.02570 | $7,710.00 |
| Unit Price without VAT: | $0.25000 |
|---|---|
| Unit Price with VAT: | $0.27250 |




