


SENSORSHIELD-EVK-003 | |
|---|---|
DigiKey Part Number | SENSORSHIELD-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | SENSORSHIELD-EVK-003 |
Description | MULTIPLE SENSOR SHIELD V3 |
Customer Reference | |
Detailed Description | BD1020, BD7411, BH1749, BH1790, BM1383, BM1422, RPR-0521 Multiple Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | SensorShield | |
Type | Sensor | |
Function | Multiple | |
Utilized IC / Part | BD1020, BD7411, BH1749, BH1790, BM1383, BM1422, RPR-0521 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number | - |

