Buck Switching Regulator IC Positive Fixed 3V 1 Output 1A 6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3V 1 Output 1A 6-XFBGA, WLCSP
UCSP35L1_Bottom

BU90006GWZ-E2

DigiKey Part Number
BU90006GWZ-E2TR-ND - Tape & Reel (TR)
BU90006GWZ-E2CT-ND - Cut Tape (CT)
BU90006GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90006GWZ-E2
Description
IC REG BUCK 3V 1A 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BU90006GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.58000$2.58
10$1.89300$18.93
25$1.72320$43.08
100$1.53560$153.56
250$1.44624$361.56
500$1.39244$696.22
1,000$1.34814$1,348.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29341$3,880.23
6,000$1.26663$7,599.78
9,000$1.25322$11,278.98
Manufacturers Standard Package
Unit Price without VAT:$2.58000
Unit Price with VAT:$2.81220