
BU4551BF-E2 | |
|---|---|
DigiKey Part Number | BU4551BF-E2TR-ND - Tape & Reel (TR) BU4551BF-E2CT-ND - Cut Tape (CT) BU4551BF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4551BF-E2 |
Description | IC SWITCH SPDT X 4 280OHM 16SOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 280Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4551BF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.26200 | $12.62 |
| 25 | $1.14240 | $28.56 |
| 100 | $1.01080 | $101.08 |
| 250 | $0.94800 | $237.00 |
| 500 | $0.91014 | $455.07 |
| 1,000 | $0.87901 | $879.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84614 | $2,115.35 |
| 5,000 | $0.82633 | $4,131.65 |
| 7,500 | $0.81641 | $6,123.07 |
| 12,500 | $0.80542 | $10,067.75 |
| Unit Price without VAT: | $1.74000 |
|---|---|
| Unit Price with VAT: | $1.89660 |

