Capacitive Sensor Controller IC Input Output VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU21072MUV-E2

DigiKey Part Number
BU21072MUV-E2TR-ND - Tape & Reel (TR)
BU21072MUV-E2CT-ND - Cut Tape (CT)
BU21072MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU21072MUV-E2
Description
IC CAP SENSOR SWITCH 24VQFN
Customer Reference
Detailed Description
Capacitive Sensor Controller IC Input Output VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BU21072MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Capacitive Sensor Controller
Input Type
-
Output Type
-
Current - Supply
3.5 mA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.07560$5,189.00
5,000$2.03431$10,171.55
Manufacturers Standard Package
Unit Price without VAT:$3.94000
Unit Price with VAT:$4.29460