
BD9152MUV-E2 | |
|---|---|
DigiKey Part Number | BD9152MUV-E2TR-ND - Tape & Reel (TR) BD9152MUV-E2CT-ND - Cut Tape (CT) BD9152MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9152MUV-E2 |
Description | IC REG BUCK ADJ/3.3V DL 20VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 2 Output 1.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $4.85400 | $48.54 |
| 25 | $4.47040 | $111.76 |
| 100 | $4.04810 | $404.81 |
| 250 | $3.84680 | $961.70 |
| 500 | $3.72544 | $1,862.72 |
| 1,000 | $3.62557 | $3,625.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.52014 | $8,800.35 |
| Unit Price without VAT: | $6.39000 |
|---|---|
| Unit Price with VAT: | $6.96510 |

