LB11988V-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M61538FP#DF0G

DigiKey Part Number
2156-M61538FP#DF0G-RE-ND
Manufacturer
Manufacturer Product Number
M61538FP#DF0G
Description
IC VOLUME CONTROL 24SSOP
Customer Reference
Detailed Description
Audio Volume Control 6 Channel 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Volume Control
Applications
Pre-Amplifier
Number of Channels
6
Interface
-
Voltage - Supply
±4.5V ~ 7.5V
Operating Temperature
-20°C ~ 75°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
24-SOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $123.84 flat rate shipping fee will apply
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
95$4.06347$386.03
Unit Price without VAT:$4.06347
Unit Price with VAT:$4.42918