
RT9466GQW | |
|---|---|
DigiKey Part Number | 1028-RT9466GQWTR-ND - Tape & Reel (TR) 1028-RT9466GQWCT-ND - Cut Tape (CT) 1028-RT9466GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9466GQW |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | RT9466GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.29800 | $32.98 |
| 25 | $3.02160 | $75.54 |
| 100 | $2.71790 | $271.79 |
| 250 | $2.57312 | $643.28 |
| 500 | $2.48592 | $1,242.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.37815 | $3,567.23 |
| 3,000 | $2.32543 | $6,976.29 |
| 4,500 | $2.29903 | $10,345.64 |
| Unit Price without VAT: | $4.40000 |
|---|---|
| Unit Price with VAT: | $4.79600 |

