
HORNETPRO-8S1M | |
|---|---|
DigiKey Part Number | 357-HORNETPRO-8S1M-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8S1M |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch 869.5MHz FM Handheld, 1 Channel, Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | FM | |
Frequency | 869.5MHz | |
Applications | General Remote Control | |
Interface | Handheld, 1 Channel, Relay | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | IP68, 200m Range | |
Voltage - Supply | 230VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.61000 | $153.61 |
| 10 | $135.26900 | $1,352.69 |
| 25 | $128.92440 | $3,223.11 |
| 100 | $120.23930 | $12,023.93 |
| Unit Price without VAT: | $153.61000 |
|---|---|
| Unit Price with VAT: | $167.43490 |

