
YGRPEACHNORMAL | |
|---|---|
DigiKey Part Number | YGRPEACHNORMAL-ND |
Manufacturer | |
Manufacturer Product Number | YGRPEACHNORMAL |
Description | GR-PEACH RZ/A1H DEV EVAL BRD |
Customer Reference | |
Detailed Description | RZ/A1H GR-PEACH RZ ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | RZ/A1H | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - | |
Base Product Number |




