156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
IDT ProXO Series Oscillators | Digi-Key Daily

XFC236156.250000I

DigiKey Part Number
800-4315-ND
Manufacturer
Manufacturer Product Number
XFC236156.250000I
Description
XTAL OSC XO 156.2500MHZ CML SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Exposed Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in SGD
Strip
QuantityUnit PriceExt Price
1$12.57000$12.57
10$10.91600$109.16
25$10.32360$258.09
50$9.92200$496.10
Unit Price without VAT:$12.57000
Unit Price with VAT:$13.70130