X60003CIG3Z-50T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,633
Unit Price: $6.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,391
Unit Price: $4.12000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X60003CIG3Z-50T1

DigiKey Part Number
X60003CIG3Z-50T1TR-ND - Tape & Reel (TR)
X60003CIG3Z-50T1CT-ND - Cut Tape (CT)
X60003CIG3Z-50T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X60003CIG3Z-50T1
Description
IC VREF SERIES 0.05% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
X60003CIG3Z-50T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.1V ~ 9V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types