SLG59M1614V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59M301V

DigiKey Part Number
1827-1102-2-ND - Tape & Reel (TR)
1827-1102-1-ND - Cut Tape (CT)
1827-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M301V
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
8.5mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-FC-TDFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440,444
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.90700$9.07
25$0.81760$20.44
100$0.71880$71.88
250$0.67180$167.95
500$0.64344$321.72
1,000$0.62010$620.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59126$1,773.78
6,000$0.57716$3,462.96
9,000$0.57009$5,130.81
15,000$0.56227$8,434.05
21,000$0.55769$11,711.49
Manufacturers Standard Package
Unit Price without VAT:$1.27000
Unit Price with VAT:$1.38430