
SLG59M1457V | |
|---|---|
DigiKey Part Number | 1827-1063-2-ND - Tape & Reel (TR) 1827-1063-1-ND - Cut Tape (CT) 1827-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1457V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.09500 | $10.95 |
| 25 | $0.98960 | $24.74 |
| 100 | $0.87330 | $87.33 |
| 250 | $0.81776 | $204.44 |
| 500 | $0.78432 | $392.16 |
| 1,000 | $0.75680 | $756.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72281 | $2,168.43 |
| 6,000 | $0.70618 | $4,237.08 |
| 9,000 | $0.69785 | $6,280.65 |
| 15,000 | $0.68862 | $10,329.30 |
| Unit Price without VAT: | $1.52000 |
|---|---|
| Unit Price with VAT: | $1.65680 |






