TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH65T14DPQ-A0#T0

DigiKey Part Number
RJH65T14DPQ-A0#T0-ND
Manufacturer
Manufacturer Product Number
RJH65T14DPQ-A0#T0
Description
IGBT TRENCH 650V 100A TO-247A
Customer Reference
Detailed Description
IGBT Trench 650 V 100 A 250 W Through Hole TO-247A
Datasheet
 Datasheet
EDA/CAD Models
RJH65T14DPQ-A0#T0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
100 A
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 50A
Power - Max
250 W
Switching Energy
1.3mJ (on), 1.2mJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
38ns/125ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
250 ns
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
Non-Cancelable/Non-Returnable
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$18.59000$18.59
25$11.52680$288.17
100$9.84880$984.88
500$9.34140$4,670.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$18.59000
Unit Price with VAT:$20.26310