
R5F21182NP#U0 | |
|---|---|
DigiKey Part Number | R5F21182NP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21182NP#U0 |
Description | IC MCU 16BIT 8KB FLASH 28HWQFN |
Customer Reference | |
Detailed Description | R8C R8C/1x/18 Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 28-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HWQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $5.92800 | $59.28 |
| 25 | $5.60400 | $140.10 |
| 80 | $4.85675 | $388.54 |
| Unit Price without VAT: | $6.60000 |
|---|---|
| Unit Price with VAT: | $7.19400 |

