
R5F21173DSP#U0 | |
|---|---|
DigiKey Part Number | R5F21173DSP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21173DSP#U0 |
Description | IC MCU 16BIT 12KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/1x/17 Microcontroller IC 16-Bit 20MHz 12KB (12K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| 10 | $5.25800 | $52.58 |
| 25 | $4.92360 | $123.09 |
| 100 | $4.40710 | $440.71 |
| Unit Price without VAT: | $6.26000 |
|---|---|
| Unit Price with VAT: | $6.82340 |

