R8C R8C/1x/10 Microcontroller IC 16-Bit 16MHz 12KB (12K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/1x/10 Microcontroller IC 16-Bit 16MHz 12KB (12K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F21103FP#U0

DigiKey Part Number
559-R5F21103FP#U0-ND
Manufacturer
Manufacturer Product Number
R5F21103FP#U0
Description
IC MCU 16BIT 12KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/1x/10 Microcontroller IC 16-Bit 16MHz 12KB (12K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
16MHz
Connectivity
SIO, UART/USART
Peripherals
LED, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

48In Stock
Purchasing Option