
R5F10WMCAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F10WMCAFB#50TR-ND - Tape & Reel (TR) 559-R5F10WMCAFB#50CT-ND - Cut Tape (CT) 559-R5F10WMCAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10WMCAFB#50 |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WMCAFB#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67385 | $1,673.85 |
| Unit Price without VAT: | $1.67385 |
|---|---|
| Unit Price with VAT: | $1.82450 |

