Power Supply Controller PWM Controller 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88550AIRZ

DigiKey Part Number
ISL88550AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL88550AIRZ
Description
IC PWM CONTROLLER 28TQFN
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL88550AIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
PWM Controller
Voltage - Input
2V ~ 25V
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,960