Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78301FVEBZ-T7A

DigiKey Part Number
ISL78301FVEBZ-T7ATR-ND - Tape & Reel (TR)
ISL78301FVEBZ-T7ACT-ND - Cut Tape (CT)
ISL78301FVEBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78301FVEBZ-T7A
Description
IC REG LINEAR 5V 150MA 14-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.46V @ 150mA
Current - Output
Current - Quiescent (Iq)
28 µA
Current - Supply (Max)
142 µA
PSRR
55dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.85700$28.57
25$2.61360$65.34
100$2.34640$234.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.21892$554.73
500$2.14202$1,071.01
750$2.10353$1,577.65
1,250$2.06086$2,576.07
1,750$2.03594$3,562.89
2,500$2.01196$5,029.90
6,250$1.96032$12,252.00
Manufacturers Standard Package
Unit Price without VAT:$3.83000
Unit Price with VAT:$4.17470