


ISL78301FVEBZ-T7A | |
|---|---|
DigiKey Part Number | ISL78301FVEBZ-T7ATR-ND - Tape & Reel (TR) ISL78301FVEBZ-T7ACT-ND - Cut Tape (CT) ISL78301FVEBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78301FVEBZ-T7A |
Description | IC REG LINEAR 5V 150MA 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 142 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.85700 | $28.57 |
| 25 | $2.61360 | $65.34 |
| 100 | $2.34640 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.21892 | $554.73 |
| 500 | $2.14202 | $1,071.01 |
| 750 | $2.10353 | $1,577.65 |
| 1,250 | $2.06086 | $2,576.07 |
| 1,750 | $2.03594 | $3,562.89 |
| 2,500 | $2.01196 | $5,029.90 |
| 6,250 | $1.96032 | $12,252.00 |
| Unit Price without VAT: | $3.83000 |
|---|---|
| Unit Price with VAT: | $4.17470 |

