
ISL59833IAZ | |
|---|---|
DigiKey Part Number | ISL59833IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59833IAZ |
Description | IC AMP VOLTAGE FEEDBACK 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59833IAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 200 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 97 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.37000 | $12.37 |
| 10 | $9.61600 | $96.16 |
| 97 | $8.18268 | $793.72 |
| 194 | $7.89856 | $1,532.32 |
| 291 | $7.75629 | $2,257.08 |
| 582 | $7.54765 | $4,392.73 |
| 1,067 | $7.39566 | $7,891.17 |
| Unit Price without VAT: | $12.37000 |
|---|---|
| Unit Price with VAT: | $13.48330 |

