
ISL28208FUZ | |
|---|---|
DigiKey Part Number | ISL28208FUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28208FUZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28208FUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 13 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 185µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.26600 | $52.66 |
| 25 | $4.85400 | $121.35 |
| 100 | $4.40110 | $440.11 |
| 250 | $4.18528 | $1,046.32 |
| 980 | $3.95090 | $3,871.88 |
| 1,960 | $3.86227 | $7,570.05 |
| 2,940 | $3.81786 | $11,224.51 |
| Unit Price without VAT: | $6.91000 |
|---|---|
| Unit Price with VAT: | $7.53190 |

