Analog Multiplier 4-Quadrant 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1-2556-9

DigiKey Part Number
HA1-2556-9-ND
Manufacturer
Manufacturer Product Number
HA1-2556-9
Description
IC MULTIPLIER 4QUAD VOUT 16-DIP
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HA1-2556-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.