
EL4342ILZA | |
|---|---|
DigiKey Part Number | EL4342ILZA-ND |
Manufacturer | |
Manufacturer Product Number | EL4342ILZA |
Description | IC AMP MPLEX AMP 32QFN |
Customer Reference | |
Detailed Description | Video Amp 3 4:1 Multiplexer-Amplifier 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | EL4342ILZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 500 MHz | |
Slew Rate | 870V/µs | |
Current - Supply | 46 mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.65000 | $47.65 |
| 10 | $38.66800 | $386.68 |
| 60 | $34.76167 | $2,085.70 |
| 120 | $33.70475 | $4,044.57 |
| Unit Price without VAT: | $47.65000 |
|---|---|
| Unit Price with VAT: | $51.93850 |

