H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 120-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2633TE25V

DigiKey Part Number
DF2633TE25V-ND
Manufacturer
Manufacturer Product Number
DF2633TE25V
Description
IC MCU 16BIT 256KB FLASH 120TQFP
Customer Reference
Detailed Description
H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 120-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8S/2600
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SCI, SmartCard
Peripherals
DMA, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TQFP (14x14)
Package / Case
120-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.