


DF2633TE16V | |
|---|---|
DigiKey Part Number | DF2633TE16V-ND |
Manufacturer | |
Manufacturer Product Number | DF2633TE16V |
Description | IC MCU 16BIT 256KB FLASH 120TQFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 120-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SmartCard | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-TQFP (14x14) | |
Package / Case | 120-TQFP | |
Base Product Number |

