H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 20MHz 384KB (384K x 8) FLASH 128-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2630UF16LV

DigiKey Part Number
DF2630UF16LV-ND
Manufacturer
Manufacturer Product Number
DF2630UF16LV
Description
IC MCU 16BIT 384KB FLASH 128QFP
Customer Reference
Detailed Description
H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 20MHz 384KB (384K x 8) FLASH 128-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8S/2600
Core Size
16-Bit
Speed
20MHz
Connectivity
CANbus, SCI, SmartCard
Peripherals
Motor Control PWM, POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-QFP (14x20)
Package / Case
128-BFQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable