H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 33MHz ROMless 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12674RVFQ33DV

DigiKey Part Number
D12674RVFQ33DV-ND
Manufacturer
Manufacturer Product Number
D12674RVFQ33DV
Description
IC MCU 16BIT ROMLESS 144LQFP
Customer Reference
Detailed Description
H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 33MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8S/2600
Core Size
16-Bit
Speed
33MHz
Connectivity
IrDA, SCI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
103
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x10b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.