



CP82C50A-5Z | |
|---|---|
DigiKey Part Number | CP82C50A-5Z-ND |
Manufacturer | |
Manufacturer Product Number | CP82C50A-5Z |
Description | IC ASYNC COMM ELEMENT UART 40DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP82C50A-5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | RS232 | |
Data Rate (Max) | 625kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |

