
AT25EU0041A-SSHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0041A-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0041A-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0041A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0041A-SSHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.31800 | $13.18 |
| 25 | $1.28160 | $32.04 |
| 50 | $1.25420 | $62.71 |
| 100 | $1.22630 | $122.63 |
| 250 | $1.18924 | $297.31 |
| 500 | $1.16118 | $580.59 |
| 1,000 | $1.13321 | $1,133.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07797 | $4,311.88 |
| 8,000 | $1.05085 | $8,406.80 |
| 12,000 | $1.03520 | $12,422.40 |
| Unit Price without VAT: | $1.41000 |
|---|---|
| Unit Price with VAT: | $1.53690 |


