
AT25EU0041A-MAHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0041A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0041A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0041A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0041A-MAHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.44440 | $22.22 |
| 100 | $0.43510 | $43.51 |
| 250 | $0.42260 | $105.65 |
| 500 | $0.41306 | $206.53 |
| 1,000 | $0.40347 | $403.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38132 | $1,906.60 |
| 10,000 | $0.37191 | $3,719.10 |
| 15,000 | $0.36644 | $5,496.60 |
| 25,000 | $0.35963 | $8,990.75 |
| 35,000 | $0.35518 | $12,431.30 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |




