
AT25EU0021A-MAHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0021A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0021A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0021A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-MAHN-T |
Description | IC FLASH 2MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.39520 | $9.88 |
| 50 | $0.38700 | $19.35 |
| 100 | $0.37910 | $37.91 |
| 250 | $0.36820 | $92.05 |
| 500 | $0.35992 | $179.96 |
| 1,000 | $0.35163 | $351.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33242 | $1,662.10 |
| 10,000 | $0.32423 | $3,242.30 |
| 15,000 | $0.31948 | $4,792.20 |
| 25,000 | $0.31356 | $7,839.00 |
| 35,000 | $0.30969 | $10,839.15 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |


