FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25EU0011A-SSHN-T

DigiKey Part Number
1695-AT25EU0011A-SSHN-TTR-ND - Tape & Reel (TR)
1695-AT25EU0011A-SSHN-TCT-ND - Cut Tape (CT)
1695-AT25EU0011A-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25EU0011A-SSHN-T
Description
IC FLASH 1MB SPI 85 MHZ 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI 85 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,154
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.40500$4.05
25$0.39520$9.88
50$0.38700$19.35
100$0.37910$37.91
250$0.36820$92.05
500$0.35992$179.96
1,000$0.35163$351.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33507$1,340.28
8,000$0.32686$2,614.88
12,000$0.32209$3,865.08
20,000$0.31614$6,322.80
28,000$0.31225$8,743.00
40,000$0.30816$12,326.40
Manufacturers Standard Package
Unit Price without VAT:$0.43000
Unit Price with VAT:$0.46870