
9DBV0841AKILF | |
|---|---|
DigiKey Part Number | 800-3265-ND |
Manufacturer | |
Manufacturer Product Number | 9DBV0841AKILF |
Description | IC CLOCK BUFFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 137.5MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $5.02400 | $50.24 |
| 25 | $4.62880 | $115.72 |
| 100 | $4.19350 | $419.35 |
| 490 | $3.86459 | $1,893.65 |
| 980 | $3.76114 | $3,685.92 |
| 1,470 | $3.70936 | $5,452.76 |
| 2,940 | $3.63337 | $10,682.11 |
| Unit Price without VAT: | $6.60000 |
|---|---|
| Unit Price with VAT: | $7.19400 |

