Image for TMPEQD04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPEQD04

DigiKey Part Number
TMPEQD04-ND
Manufacturer
Manufacturer Product Number
TMPEQD04
Description
QUICK DISCONNECT STANDARD TYPE E
Customer Reference
Detailed Description
E-Type Thermocouple Immersion / Penetration, Rounded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
E-Type Thermocouple
Usage
Liquids, Semi Solids
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-
Cable Length
-
Cable Insulation
-
Plug Color
Violet
Probe Length
12.000" (304.80mm)
Probe Material
Inconel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.