
PMK10000 | |
|---|---|
DigiKey Part Number | PMK10000-ND |
Manufacturer | |
Manufacturer Product Number | PMK10000 |
Description | ADAPTER PLATE CUB1 PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 58.73mm x 33.20mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | CUB1 Series | |
Specifications | Panel Mount, Rectangular 58.73mm x 33.20mm Outside Dim | |
Includes | Gasket, Panel Adapters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.81000 | $78.81 |
| Unit Price without VAT: | $78.81000 |
|---|---|
| Unit Price with VAT: | $85.90290 |

