
NTPS-24-10 | |
|---|---|
DigiKey Part Number | NTPS-24-10-ND |
Manufacturer | |
Manufacturer Product Number | NTPS-24-10 |
Description | AC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -25°C ~ 60°C | |
Features | Load Sharing, Universal Input | |
Size / Dimension | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,106.17000 | $1,106.17 |
| Unit Price without VAT: | $1,106.17000 |
|---|---|
| Unit Price with VAT: | $1,205.72530 |

