
MPAXS010 | |
|---|---|
DigiKey Part Number | RLC348-ND |
Manufacturer | |
Manufacturer Product Number | MPAXS010 |
Description | OPTION CARD INPUT LPAX0500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Process, 24VAC, 11 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | LPAX0500 | |
Specifications | Process, 24VAC, 11 ~ 36VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,124.33000 | $1,124.33 |
| Unit Price without VAT: | $1,124.33000 |
|---|---|
| Unit Price with VAT: | $1,225.51970 |















