
E3-MIX24882-1 | |
|---|---|
DigiKey Part Number | E3-MIX24882-1-ND |
Manufacturer | |
Manufacturer Product Number | E3-MIX24882-1 |
Description | I/O MOD 24 DIG 8 ANLG 2 ANLG 8SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 32 - Digital (24), Analog (8) | |
Number of Outputs and Type | 10 - Analog (2), Solid State (8) | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | RJ45, Screw Terminal, USB | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,537.52000 | $2,537.52 |
| Unit Price without VAT: | $2,537.52000 |
|---|---|
| Unit Price with VAT: | $2,765.89680 |

