
DRRJ45T8 | |
|---|---|
DigiKey Part Number | RLC573-ND |
Manufacturer | |
Manufacturer Product Number | DRRJ45T8 |
Description | INTERFACE MOD RJ45 JACK 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 3.622" (92.00mm) | |
Width | 1.402" (35.61mm) | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.05000 | $226.05 |
| 10 | $204.67800 | $2,046.78 |
| 25 | $196.74480 | $4,918.62 |
| 50 | $190.94660 | $9,547.33 |
| Unit Price without VAT: | $226.05000 |
|---|---|
| Unit Price with VAT: | $246.39450 |

