cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR30000400000310

DigiKey Part Number
CR30000400000310-ND
Manufacturer
Manufacturer Product Number
CR30000400000310
Description
HMI TOUCHSCREEN 4.3" COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply
10 ~ 30VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2,120.59000$2,120.59
Manufacturers Standard Package
Unit Price without VAT:$2,120.59000
Unit Price with VAT:$2,311.44310